8053
Description: Outside DC Block, 10MHz Min, 18000MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE

Overview of 8053 by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1580-532MED Coilcraft Inc General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT
XAL1580-532MEB Coilcraft Inc General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT
XAL1580-532ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for 8053 by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8053 by Cobham RFMW Solutions

8053
Cobham RFMW Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/INMET INC
Package Description
ROHS COMPLIANT PACKAGE
Reach Compliance Code
unknown
Additional Feature
N-M
Characteristic Impedance
50 Ω
Construction
COAXIAL
DC Voltage-Max
200 V
Insertion Loss-Max
0.6 dB
JESD-609 Code
e4
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
RF/Microwave Device Type
OUTSIDE DC BLOCK
Terminal Finish
Gold (Au)
VSWR-Max
1.35
Want to compare parts?
  1. 8053
    Cobham RFMW Solutions
    Outside DC Block, 10MHz Min, 18000MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
    VS

Related Parts for 8053

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8053 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8053 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of 8053 would you like to use for your alert(s)?
  • Please alert me when 8053 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8053 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8053 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8053.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8053 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: