Part Details for 80547016 by Crouzet
Overview of 80547016 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80547016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R1803
|
Newark | Synchronous Geared Motor 805470 Dir.=2 V=220-230 Hz=50 Ratio=125/3 |Crouzet 80547016 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$396.0400 | Buy Now |
DISTI #
80547016-ND
|
DigiKey | GEARMOTOR 6 RPM 230-240V Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.5117 | Buy Now |
DISTI #
874-80547016
|
Mouser Electronics | AC, DC & Servo Motors 220V 50HZ RATIO:125/ RoHS: Compliant | 5 |
|
$396.0400 | Buy Now |
DISTI #
70520295
|
RS | Crouzet Synchronous AC Geared Motor, Reversible, 230 V ac, 9 rpm, 7.2 W | Crouzet 80547016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$352.9800 / $392.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$218.2200 / $396.0400 | Buy Now |
Part Details for 80547016
80547016 CAD Models
80547016 Part Data Attributes:
|
80547016
Crouzet
Buy Now
|
Compare Parts:
80547016
Crouzet
|
Samacsys Manufacturer | Crouzet |