Part Details for 80547018 by Crouzet
Overview of 80547018 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80547018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5631
|
Newark | Synchronous Geared Motor 805470 Dir.=2 V=220-230 Hz=50 Ratio=250/3 |Crouzet 80547018 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$396.0400 | Buy Now |
DISTI #
80547018-ND
|
DigiKey | MOTOR 82540 250RPM 220-230V 50HZ Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.5117 | Buy Now |
DISTI #
874-80547018
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 805470 Dir.=2 V=220-230 Hz=50 Ratio=250/3 RoHS: Compliant | 6 |
|
$396.0400 | Buy Now |
DISTI #
71086080
|
RS | Motor, Motor 82540 250rpm 220-230V 50Hz+Gearbox RC65 ratio 250/3 | Crouzet 80547018 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$386.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$218.2200 / $396.0400 | Buy Now |
Part Details for 80547018
80547018 CAD Models
80547018 Part Data Attributes:
|
80547018
Crouzet
Buy Now
|
Compare Parts:
80547018
Crouzet
|
Samacsys Manufacturer | Crouzet |