There are no models available for this part yet.
Overview of 80550 by GEARWRENCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-25NZ280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-28NU280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-30NE280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 80550 by GEARWRENCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B4436
|
Newark | Socket Set, 3/8" Drive, 57Pc, Kit Contents:57 Pieces Of 3/8" Drive Sockets, Universal Joint, 3", 6" Extensions, 8" 90-Tooth Teardrop Ratchet, Product Range:- Rohs Compliant: Na |Gearwrench 80550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$207.9800 | Buy Now |