Part Details for 805703 by HELUKABEL
Overview of 805703 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 805703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKAT500S-24SF/F
|
TME | Wire: data transmission, HELUKAT® 500S,SF/FTP, 4x2x24AWG, green Min Qty: 5 | 50 |
|
$12.4900 / $17.8400 | Buy Now |
Part Details for 805703
805703 CAD Models
805703 Part Data Attributes:
|
805703
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
805703
HELUKABEL
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | FLEXIBLE APPLICATIONS IN DRAG CHAINS IN EXTREME INDUSTRY | |
Approvals | EN; EIA/TIA; ISO/IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 8.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Stranding | 24X7 | |
Wire and Cable Name | COMMUNICATION CABLE |