Part Details for 805F5K0 by Ohmite Mfg Co
Overview of 805F5K0 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 805F5K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 5K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.4600 / $8.4000 | Buy Now |
|
Quest Components | 4 |
|
$5.6250 / $11.2500 | Buy Now |
Part Details for 805F5K0
805F5K0 CAD Models
805F5K0 Part Data Attributes
|
805F5K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
805F5K0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 5000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8.13 mm | |
Package Length | 28.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 16.41 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-R-18546 | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 65 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 210 V |