Part Details for 805F5K0E by Ohmite Mfg Co
Overview of 805F5K0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 805F5K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9651
|
Newark | Wirewound Resistor, 5Kohm, 5W, 1%, Resistance:5Kohm, Product Range:Metal-Mite 89 Series, Power Rating:5W, Resistance Tolerance:± 1%, Voltage Rating:210V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 805F5K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.0000 | Buy Now |
DISTI #
805F5K0E-ND
|
DigiKey | 5W 5K0 OHMS METAL-MITE 1% Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2250 | Buy Now |
DISTI #
2485-805F5K0E-ND
|
DigiKey | RES CHAS MNT 5K OHM 1% 5W Min Qty: 50 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.3816 | Buy Now |
DISTI #
588-805F5K0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watt 5K 1% RoHS: Compliant | 0 |
|
$6.2200 / $10.0700 | Order Now |
DISTI #
70023414
|
RS | Resistor, Wirewound, Res 5 Kilohms, Pwr-Rtg 5 W, Tol 1%, Lug, Alum Housed | Ohmite 805F5K0E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9100 / $11.6600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 5K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
221 In Stock |
|
$6.8300 / $10.4200 | Buy Now |
DISTI #
805F5K0E
|
TTI | Wirewound Resistors - Chassis Mount 5watt 5K 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.4300 | Buy Now |
|
Master Electronics | Res Wirewound 5K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
221 In Stock |
|
$6.8300 / $10.4200 | Buy Now |
Part Details for 805F5K0E
805F5K0E CAD Models
805F5K0E Part Data Attributes
|
805F5K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
805F5K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 5000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8.13 mm | |
Package Length | 15.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 16.41 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6065 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 210 V |