Part Details for 806-012-ME16-2SBA by Glenair Inc
Results Overview of 806-012-ME16-2SBA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
806-012-ME16-2SBA Information
806-012-ME16-2SBA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87C52SBAA | Rochester Electronics LLC | P87C52 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP | |
P80C32SBAA | Rochester Electronics LLC | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, LCC-44 | |
P87C552SBAA | Rochester Electronics LLC | P87C552 - 80C51, 8-bit microcontroller, EPROM/OTP |
Price & Stock for 806-012-ME16-2SBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9192
|
Newark | Circular Connector |Glenair 806-012-ME16-2SBA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.9400 / $1,196.5000 | Buy Now |
DISTI #
806-012-ME16-2SBA
|
Avnet Americas | - Bulk (Alt: 806-012-ME16-2SBA) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE806-012-ME16-2SBA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,171.4600 / $2,211.4700 | Buy Now |
Part Details for 806-012-ME16-2SBA
806-012-ME16-2SBA CAD Models
806-012-ME16-2SBA Part Data Attributes
|
806-012-ME16-2SBA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ME16-2SBA
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-2 |