Part Details for 806-012-ZR12-5AME by Glenair Inc
Overview of 806-012-ZR12-5AME by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655AMET1A11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Straight exit full metal hood with long jack screws | |
8655AMET1A11K001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Straight exit full metal hood - Black colour | |
SIT9025AME21-18S-33.333333 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for 806-012-ZR12-5AME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-012-ZR12-5AME-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
59 In Stock |
|
$1,498.2300 | Buy Now |
Part Details for 806-012-ZR12-5AME
806-012-ZR12-5AME CAD Models
806-012-ZR12-5AME Part Data Attributes
|
806-012-ZR12-5AME
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ZR12-5AME
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | BLACK ZINC-NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 12-5 |