There are no models available for this part yet.
Overview of 806-019-NF12-2ABD by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR1AM-12A#BD0 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use | |
CR05BM-12A#BD0 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use | |
CR04AM-12A#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Price & Stock for 806-019-NF12-2ABD by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-019-NF12-2ABD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
49 In Stock |
|
$2,722.2100 | Buy Now | |
JRH Electronics | Circular connector | 49 |
|
$1,981.4700 / $2,476.8600 | Buy Now |