Part Details for 806-020-ZR12-5ABD by Glenair Inc
Overview of 806-020-ZR12-5ABD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5495A/BDA | Rochester Electronics LLC | 5495A - Shift Register, 4-Bit - Dual marked (M38510/00901BDA) | |
R5F2L35ABDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 806-020-ZR12-5ABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-020-ZR12-5ABD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
69 In Stock |
|
$1,635.5300 | Buy Now |
|
JRH Electronics | Circular connector | 69 |
|
$1,190.4900 / $1,488.1200 | Buy Now |