Part Details for 806-039-NF22E26-44PD by Glenair Inc
Overview of 806-039-NF22E26-44PD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777HDB44PD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Pin, 0.38m (15 in) Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock | |
L777HDB44PD1CH3F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Pin, 0.38m (15 in) Gold, M3 Front Screwlock, Ground Tab, With Boardlock | |
L717HDB44PD1CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Pin, Flash Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock |
Price & Stock for 806-039-NF22E26-44PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-039-NF22E26-44PD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$11,359.7300 | Buy Now |
|
JRH Electronics | Circular connector | 99 |
|
$8,268.6800 / $10,335.9000 | Buy Now |