There are no models available for this part yet.
Overview of 806-039-Z116E30-22PF by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM4222PFBR | Texas Instruments | 124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85 | |
PCM4222PFB | Texas Instruments | 124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85 |
Price & Stock for 806-039-Z116E30-22PF by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-039-Z116E30-22PF-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
87 In Stock |
|
$11,359.7300 | Buy Now | |
JRH Electronics | Circular connector | 87 |
|
$8,268.6800 / $10,335.9000 | Buy Now |