Part Details for 806-040-MT24E44-8PCB by Glenair Inc
Overview of 806-040-MT24E44-8PCB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCLK948/PCBZ | Analog Devices | 8 output LVPECL Clock Fanout B | |
AD9558/PCBZ | Analog Devices | Multi-protocol line card clock | |
AD9958/PCBZ | Analog Devices | 500 MHz 10-Bit Dual DDS PB fre |
Price & Stock for 806-040-MT24E44-8PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-040-MT24E44-8PCB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
109 In Stock |
|
$2,473.1800 | Buy Now |