Part Details for 806-210 by WAGO Innovative Connections
Overview of 806-210 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 806-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-806-210-ND
|
DigiKey | 2-CONDUCTOR PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 10-pole - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$7.5000 / $10.7400 | Buy Now |
Part Details for 806-210
806-210 CAD Models
806-210 Part Data Attributes
|
806-210
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
806-210
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |