Part Details for 8066569 (ALTERNATE: 8066569) by RS Pro
Overview of 8066569 (ALTERNATE: 8066569) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8066569 (ALTERNATE: 8066569)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74552761
|
RS | Steel Hex Zinc Plated Standoff M4xM4 20mm Body 7mm Width Female/Female | RS PRO 8066569 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Package | 30 |
|
$17.2900 | Buy Now |