Part Details for 806861-000 by TE Connectivity
Overview of 806861-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806861-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806861-000
|
Avnet Americas | Connector Accessories D-Sub Boot Right Angle Fluid Resistant Modified Elastomer - Bulk (Alt: 806861-000) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1630 / $18.2470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$16.4800 | Buy Now |
|
Onlinecomponents.com | 234A042-25-0 RoHS: Compliant | 0 |
|
$15.9100 / $43.3400 | Buy Now |
DISTI #
RYC234A042-25-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC234A042-25-0 | 0 |
|
Buy Now | |
DISTI #
806861-000
|
Avnet Abacus | (Alt: 806861-000) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 234A042-25-0 RoHS: Compliant | 0 |
|
$15.9100 / $43.3400 | Buy Now |
Part Details for 806861-000
806861-000 CAD Models
806861-000 Part Data Attributes
|
806861-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
806861-000
TE Connectivity
BOOT MOLDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |