-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DISCRETE INSULATED SPRING PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880061011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88006101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x6Pin, Matte Tin.NY9T, T&R, Color-Natural | |
RJLSE6006101T2 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5405
|
Newark | Spring Loaded Pin, 2A, 7.75Mm, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:7.75Mm, Spring Force Initial:25G, Spring Force Working Travel:60G Rohs Compliant: Yes |Mill-Max 807-22-001-10-006101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$0.5150 / $1.0100 | Buy Now |
DISTI #
ED1413-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6393 In Stock |
|
$0.4569 / $0.9100 | Buy Now |
DISTI #
575-8072200110006101
|
Mouser Electronics | Circuit Board Hardware - PCB Spring Loaded Pin T/H, 0.236mm length RoHS: Compliant | 1520 |
|
$0.4520 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$6.0300 | Buy Now |
DISTI #
000000000005697302
|
Sager | Circuit Board Hardware - PCB Spring Loaded Pin T/H, 0.236mm length Min Qty: 50 | 0 |
|
$0.6960 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
807-22-001-10-006101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
807-22-001-10-006101
Mill-Max Mfg Corp
DISCRETE INSULATED SPRING PINS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Connector Support Type | CONNECTOR ACCESSORY |