-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9108
|
Newark | Std Spring-Loaded Connector/Bulk |Mill-Max 807-22-001-30-002101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 / $12.4500 | Buy Now |
DISTI #
ED1341-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
575 In Stock |
|
$0.4335 / $0.8700 | Buy Now |
DISTI #
575-8072200130002101
|
Mouser Electronics | Circuit Board Hardware - PCB SMT INSL Spring Pins 3.94mm Height RoHS: Compliant | 4045 |
|
$0.3700 / $0.8100 | Buy Now |
DISTI #
70967980
|
RS | IC & Component Sockets SMT INSL Spring Pins 3.94mm Height | Mill-Max 807-22-001-30-002101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$6.0300 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
000000000005697314
|
Sager | Circuit Board Hardware - PCB SMT INSL Spring Pins 3.94mm Height Min Qty: 50 | 0 |
|
$0.6220 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
807-22-001-30-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
807-22-001-30-002101
Mill-Max Mfg Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Support Type | CONNECTOR ACCESSORY |