Part Details for 807-223-16M9-19SC by Glenair Inc
Overview of 807-223-16M9-19SC by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4316M96 | Texas Instruments | High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs 16-SOIC -55 to 125 | |
CD74HC4016M96 | Texas Instruments | High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 | |
CD74HC4316M96 | Texas Instruments | High Speed CMOS Quad Analog Switches with Level Translation 16-SOIC -55 to 125 |
Price & Stock for 807-223-16M9-19SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4479
|
Newark | Circular Connector |Glenair 807-223-16M9-19SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
Buy Now | |
DISTI #
2992-807-223-16M9-19SC-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
98 In Stock |
|
$666.2200 / $2,409.4200 | Buy Now |
DISTI #
807-223-16M9-19SC
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$911.2800 | Buy Now |