Part Details for 8073 by Belden Inc
Overview of 8073 by Belden Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 8073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2704
|
Newark | Magnet Wire, 80Ft, 14Awg, Copper, Poly Coat, Jacket Material:Polyester, Jacket Color:Transparent, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):80Ft, Reel Length (Metric):24.4M, Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 8073 (Alternate Part Number: 7314150007363 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$221.5400 / $238.6800 | Buy Now |
DISTI #
BEL1987-ND
|
DigiKey | MW-35C HY 14AWG Min Qty: 80 Lead time: 7 Weeks Container: Spool |
1680 In Stock |
|
$2.1642 / $2.8301 | Buy Now |
DISTI #
566-8073
|
Mouser Electronics | Hook-up Wire 14AWG 1C 80FT 1 POUND SPOOL RoHS: Compliant | 10 |
|
$195.7400 / $221.6500 | Buy Now |
DISTI #
70004232
|
RS | Magnet Wire, 14 AWG, Copper, Poly Theremaleze Series | Belden 8073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$231.1700 / $254.0300 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 14AWG 1.73mm Bare Copper 5.9A |
4 In Stock |
|
$173.6200 / $185.5500 | Buy Now |
DISTI #
51520686
|
Verical | Magnet Wires, Copper Conductor Material Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 3 |
|
$221.5394 / $228.7916 | Buy Now |
DISTI #
4167844
|
element14 Asia-Pacific | MAGNET WIRE, 14AWG, TRANSPARENT, 24.4M RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$132.7759 / $138.3045 | Buy Now |
DISTI #
4167844
|
Farnell | MAGNET WIRE, 14AWG, TRANSPARENT, 24.4M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 5 |
|
$82.0724 / $109.7816 | Buy Now |
|
Master Electronics | Hook-up Wire 14AWG 1.73mm Bare Copper 5.9A |
4 In Stock |
|
$173.6200 / $185.5500 | Buy Now |