Part Details for 8074 by Belden Inc
Overview of 8074 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2705
|
Newark | Magnet Wire, 126Ft, 16Awg, Copper, Jacket Material:Polyester, Jacket Color:Transparent, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):126Ft, Reel Length (Metric):38.4M, Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 8074 (Alternate Part Number: 7314150007448 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$217.2600 / $234.0800 | Buy Now |
DISTI #
BEL1988-ND
|
DigiKey | MW-35C HY 16AWG Min Qty: 1 Lead time: 7 Weeks Container: Spool |
7 In Stock |
|
$184.1674 / $244.2500 | Buy Now |
DISTI #
566-8074
|
Mouser Electronics | Hook-up Wire 16AWG 1C 126FT 1 POUND SPOOL RoHS: Compliant | 7 |
|
$194.6100 / $225.9600 | Buy Now |
DISTI #
70004233
|
RS | Magnet Wire, 16 AWG, Copper, Poly Theremaleze Series | Belden 8074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$222.2700 / $244.2500 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 16AWG 1.38mm Bare Copper 3.7A | 0 |
|
$174.5800 / $187.5200 | Buy Now |
DISTI #
4167845
|
element14 Asia-Pacific | MAGNET WIRE, 16AWG, TRANSPARENT, 38.4M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$152.9062 / $159.2764 | Buy Now |
DISTI #
4167845
|
Farnell | MAGNET WIRE, 16AWG, TRANSPARENT, 38.4M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$84.9309 / $96.7820 | Buy Now |