Part Details for 807502405 by AUER Signal GmbH
Overview of 807502405 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 807502405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7317
|
Newark | Beacon, Flashing, 24V, Red Rohs Compliant: Yes |Auer Signal 807502405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$139.3300 / $172.6300 | Buy Now |
DISTI #
4373-807502405-ND
|
DigiKey | COMPLETE UNIT RED LED FLASHING Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$179.9000 | Buy Now |
DISTI #
900-807502405
|
Mouser Electronics | Beacons BLG LED flashing beacon 24 V AC/DC red, black RoHS: Compliant | 0 |
|
$171.2600 / $179.8900 | Order Now |