There are no models available for this part yet.
Overview of 8076 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8076-AL | Coilcraft Inc | SMPS Transformer | |
RFB0807-680L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CR8076-ALD | Coilcraft Inc | SMPS Transformer |
Price & Stock for 8076 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36F770
|
Newark | Magnet Wire, 315Ft, 20Awg, Copper, Poly/Polymer Overcoat, Jacket Material:Polyester, Jacket Color:Transparent, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):315Ft, Reel Length (Metric):96M, Voltage Rating:- Rohs Compliant: Yes |Belden 8076 (Alternate Part Number: 3800157605946 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$245.2400 / $264.2100 | Buy Now | |
DISTI #
BEL1990-ND
|
DigiKey | MW-35C HY 20AWG Min Qty: 1 Lead time: 7 Weeks Container: Spool |
8 In Stock |
|
$185.7694 / $247.8000 | Buy Now | |
DISTI #
566-8076
|
Mouser Electronics | Hook-up Wire 20AWG 1C 315FT 1 POUND SPOOL RoHS: Compliant | 3 |
|
$218.6600 / $234.8000 | Buy Now | |
DISTI #
70004235
|
RS | Magnet Wire, 20 AWG, Copper, Poly-theremaleze | Belden 8076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$253.4000 / $278.4600 | RFQ | |
Onlinecomponents.com | Hook-up Wire 20AWG 0.89mm Bare Copper 1.5A RoHS: Compliant |
1 In Stock |
|
$198.6300 / $224.1900 | Buy Now | ||
Master Electronics | Hook-up Wire 20AWG 0.89mm Bare Copper 1.5A RoHS: Compliant |
1 In Stock |
|
$198.6300 / $224.1900 | Buy Now |
CAD Models for 8076 by Belden Inc
Part Data Attributes for 8076 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
NEMA; UL
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
SOLID
|
Cross Section Area
|
0.518 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.035 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
96 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Rated Current
|
1.5 A
|
Resistance
|
0.33 Ω
|
Shielding
|
NO
|
Stranding
|
1
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|