Part Details for 8080 by Belden Inc
Overview of 8080 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36F774
|
Newark | Magnet Wire, 1990Ft, 28Awg, Copper, Poly Coat, Jacket Material:Polyester, Jacket Color:Transparent, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1990Ft, Reel Length (Metric):606.6M, Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 8080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$262.2100 / $282.5000 | Buy Now |
DISTI #
BEL1994-ND
|
DigiKey | MW-35C HY 28AWG Min Qty: 1 Lead time: 7 Weeks Container: Spool |
12 In Stock |
|
$234.8800 / $294.7800 | Buy Now |
DISTI #
566-8080
|
Mouser Electronics | Hook-up Wire 28AWG 1C 1990FT 1 POUND SPOOL RoHS: Compliant | 7 |
|
$226.0300 / $244.0500 | Buy Now |
|
Onlinecomponents.com | Magnet Wire - Class 200 - 28AWG - 0.23Amp - Approx 1990 Ft Spool |
3 In Stock 114 Factory Stock |
|
$205.5000 / $219.6200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$99.6000 / $153.2300 | Buy Now |
|
Master Electronics | Magnet Wire - Class 200 - 28AWG - 0.23Amp - Approx 1990 Ft Spool |
3 In Stock 114 Factory Stock |
|
$205.5000 / $219.6200 | Buy Now |
Part Details for 8080
8080 CAD Models
8080 Part Data Attributes
|
8080
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
8080
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | NEMA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.015 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 606.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Current | 0.23 A | |
Resistance | 0.214 Ω | |
Shielding | NO | |
Stranding | 1 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |