Part Details for 8086-0-00-01-00-00-33-0 by Mill-Max Mfg Corp
Overview of 8086-0-00-01-00-00-33-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | |
MQ80860-33 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196 | |
MQ80860-40 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit |
Price & Stock for 8086-0-00-01-00-00-33-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-8086-0-00-01-00-00-33-0-ND
|
DigiKey | STANDARD I.C. PIN Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6832 | Buy Now |
DISTI #
575-8086000010000330
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Not Compliant | 0 |
|
$0.6440 / $1.2400 | Order Now |
DISTI #
MMX8086-0-00-01-00-00-330
|
Heilind Electronics | Americas - 44625 in Stock |
|
$0.2259 / $0.7418 | Buy Now | |
DISTI #
MMX8086-0-00-01-00-00-330
|
Interstate Connecting Components | 14875 |
|
$0.2259 / $0.7418 | Buy Now | |
DISTI #
000000000006072988
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.1915 / $1.0700 | Buy Now |
Part Details for 8086-0-00-01-00-00-33-0
8086-0-00-01-00-00-33-0 CAD Models
8086-0-00-01-00-00-33-0 Part Data Attributes
|
8086-0-00-01-00-00-33-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8086-0-00-01-00-00-33-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |