-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7860
|
Newark | Pcb Pin, Nail Head, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:8086 Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 8086-0-00-15-00-00-33-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $1.0900 | Buy Now |
DISTI #
ED90410-ND
|
DigiKey | CONN PC PIN CIRC 0.075DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2825 In Stock |
|
$0.4432 / $0.8900 | Buy Now |
DISTI #
575-8086000150000330
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Compliant | 2126 |
|
$0.4430 / $0.8900 | Buy Now |
DISTI #
V36:1790_17613089
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1903 | Americas - 166 |
|
$1.1757 | Buy Now |
|
Future Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5240 | Buy Now |
|
Bisco Industries | 510 |
|
Buy Now | ||
DISTI #
66760585
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 28 Package Multiple: 1 | Americas - 510 |
|
$1.0873 / $2.6740 | Buy Now |
DISTI #
31690234
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 6 Package Multiple: 1 Date Code: 1903 | Americas - 166 |
|
$1.1757 | Buy Now |
DISTI #
000000000006072989
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.2714 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8086-0-00-15-00-00-33-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8086-0-00-15-00-00-33-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |