-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4246
|
Newark | Pcb Pin, Nail Head, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:8086 Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 8086-0-00-21-00-00-33-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 / $1.3800 | Buy Now |
DISTI #
ED90597-ND
|
DigiKey | CONN PC PIN CIRC 0.075DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10666 In Stock |
|
$0.5808 / $1.1600 | Buy Now |
DISTI #
575-8086000210000330
|
Mouser Electronics | Circuit Board Hardware - PCB Nail Head Pin Through Hole RoHS: Compliant | 2324 |
|
$0.5800 / $1.1500 | Buy Now |
|
Future Electronics | Nail-Head Pin Connector 325" Gold RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6950 / $0.7550 | Buy Now |
DISTI #
000000000001707623
|
Sager | Circuit Board Hardware - PCB Nail Head Pin Through Hole Min Qty: 1000 | 0 |
|
$0.3657 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8086-0-00-21-00-00-33-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8086-0-00-21-00-00-33-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |