There are no models available for this part yet.
Overview of 8086-0-00-34-00-00-33-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | |
MQ80860-33 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196 | |
MQ80860-40 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit |
Price & Stock for 8086-0-00-34-00-00-33-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T5273
|
Newark | Pcb Pin, Nail Head, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:8086 Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 8086-0-00-34-00-00-33-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $2.8100 | Buy Now | |
DISTI #
54-8086-0-00-34-00-00-33-0-ND
|
DigiKey | STANDARD I.C. PIN Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6489 | Buy Now | |
DISTI #
575-8086000340000330
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Compliant | 0 |
|
$1.5800 / $1.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.3600 | Buy Now | ||
DISTI #
000000000006072990
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.7456 / $3.1800 | Buy Now |
CAD Models for 8086-0-00-34-00-00-33-0 by Mill-Max Mfg Corp
Part Data Attributes for 8086-0-00-34-00-00-33-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|