Part Details for 8087-440-SS-20 by RAF Electronic Hardware
Overview of 8087-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8087-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8087-440-SS-20-ND
|
DigiKey | HANDLE S STEEL MTG CTR 1.25" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
57 In Stock |
|
$5.3584 / $8.0600 | Buy Now |
DISTI #
761-8087-440-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Internal Thread Handles 3/16 OD X 1-1/4 Lg X 1-1/4 Ht RoHS: Compliant | 0 |
|
$5.1900 / $7.4600 | Order Now |
|
Onlinecomponents.com | Round Internal Thread Handles |
25 In Stock |
|
$4.2200 / $41.8600 | Buy Now |
|
Master Electronics | Round Internal Thread Handles |
25 In Stock |
|
$4.2200 / $41.8600 | Buy Now |