Part Details for 808830-2 by TE Connectivity
Overview of 808830-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 808830-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2808
|
Newark | Crimper, Semi-Flat |Amp Te Connectivity 808830-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
808830-2-ND
|
DigiKey | TOOL SEMI-FLAT CRIMPER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
808830-2
|
Avnet Americas | CRIMPER, SEMI-FLAT - Bulk (Alt: 808830-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 6 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-808830-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER SEMI-FLAT RoHS: Compliant | 0 |
|
$174.9900 / $193.7300 | Order Now |
DISTI #
AMP808830-2
|
Heilind Electronics | CRIMPER, SEMI-FLAT | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, SEMI-FLAT |
3 In Stock 5 Factory Stock |
|
$163.5300 / $226.3200 | Buy Now |
|
Quest Components | 1 |
|
$218.3580 | Buy Now | |
DISTI #
808830-2
|
TTI | Crimpers / Crimping Tools CRIMPER SEMI-FLAT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$150.3000 / $182.2700 | Buy Now |
DISTI #
808830-2
|
Avnet Americas | CRIMPER, SEMI-FLAT - Bulk (Alt: 808830-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 6 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP808830-2
|
Interstate Connecting Components | CRIMPER, SEMI-FLAT | 0 |
|
$134.1912 / $198.4127 | Buy Now |
Part Details for 808830-2
808830-2 CAD Models
808830-2 Part Data Attributes:
|
808830-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
808830-2
TE Connectivity
(808830-2) CRIMPER, SEMI-FLAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |