Part Details for 808980-000 by TE Connectivity
Overview of 808980-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 808980-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
808980-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 808980-000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 3 Days Container: Bulk | 99 Factory Stock |
|
$13.9830 / $16.8270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 | 0 |
|
$15.2000 | Buy Now |
|
Onlinecomponents.com | 202D132-3/42-0 RoHS: Compliant |
140 In Stock 500 On Order |
|
$12.0700 / $19.7200 | Buy Now |
DISTI #
808980-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D132-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$12.4800 / $15.6700 | Buy Now |
DISTI #
808980-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 808980-000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 3 Days Container: Bulk | 99 Factory Stock |
|
$13.9830 / $16.8270 | Buy Now |
DISTI #
808980-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 808980-000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 3 Days Container: Bulk | 99 Factory Stock |
|
$13.9830 / $16.8270 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$9.0000 / $13.8500 | Buy Now |
DISTI #
3142532
|
Farnell | 202D132-3/42-0 RoHS: Compliant Min Qty: 150 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$28.3118 | Buy Now |
|
Master Electronics | 202D132-3/42-0 RoHS: Compliant |
140 In Stock 500 On Order |
|
$12.0700 / $19.7200 | Buy Now |
Part Details for 808980-000
808980-000 CAD Models
808980-000 Part Data Attributes
|
808980-000
TE Connectivity
Buy Now
|
Compare Parts:
808980-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |