There are no models available for this part yet.
Overview of 809-035M08W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 809-035M08W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ4707
|
Newark | Connector |Glenair 809-035M08W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$28.2300 / $91.0300 | Buy Now | |
DISTI #
3937-809-035M08W-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$84.5380 / $159.6000 | Buy Now | |
DISTI #
809-035M08W
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 809-035M08W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 409 Factory Stock |
|
$88.2996 | Buy Now | |
DISTI #
631-809-035M08W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 5 |
|
$41.5700 / $101.8800 | Buy Now | |
DISTI #
71110420
|
Verical | Connector Accessories Hex Jam Nut Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$22.3333 / $26.8077 | Buy Now | |
DISTI #
77964207
|
Verical | Connector Accessories Hex Jam Nut Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$26.8077 / $86.4487 | Buy Now | |
DISTI #
809-035M08W
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$30.6900 / $101.3700 | Buy Now | |
DISTI #
GLE809-035M08W
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR MM SERIES 80 HEX NUT , ALMN EL | 0 |
|
$47.0459 / $91.0305 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 277 |
|
$54.9500 / $103.7400 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 48 |
|
$84.5384 / $159.6000 | Buy Now |
CAD Models for 809-035M08W by Glenair Inc
Part Data Attributes for 809-035M08W by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
NUT ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
8
|