Part Details for 809-035M17W by Glenair Inc
Overview of 809-035M17W by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-035M17W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4715
|
Newark | Connector |Glenair 809-035M17W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$38.9500 / $125.5900 | Buy Now |
DISTI #
3937-809-035M17W-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$116.6460 / $220.1800 | Buy Now |
DISTI #
809-035M17W
|
Avnet Americas | Hex Jam Nut for Mighty Mouse Receptacle Connectors Aluminum/Electroless Nickel - Bulk (Alt: 809-035M17W) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
631-809-035M17W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$32.0600 / $124.0500 | Order Now |
DISTI #
71124125
|
Verical | Hex Jam Nuts Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$30.8205 / $48.3846 | Buy Now |
DISTI #
77961666
|
Verical | Hex Jam Nuts Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$48.3846 / $119.2692 | Buy Now |
DISTI #
GLE809-035M17W
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$64.9054 / $125.5905 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 26 |
|
$75.8200 / $143.1200 | Buy Now |
Part Details for 809-035M17W
809-035M17W CAD Models
809-035M17W Part Data Attributes
|
809-035M17W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-035M17W
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |