Part Details for 809-035Z116W by Glenair Inc
Overview of 809-035Z116W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-035Z116W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4740
|
Newark | Connector |Glenair 809-035Z116W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$43.8400 / $141.4200 | Buy Now |
DISTI #
3937-809-035Z116W-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$138.5380 / $261.4900 | Buy Now |
DISTI #
809-035Z116W
|
Avnet Americas | Hex Jam Nut with Wire Holes for Mighty Mouse Receptacle Circular Connectors Stainless Steel - Bulk (Alt: 809-035Z116W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-809035Z116W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 wks AOC RoHS: Compliant | 9 |
|
$41.7400 / $152.1400 | Buy Now |
DISTI #
20390491
|
Verical | Connector Accessories Jam Nut Straight Stainless Steel Passivated Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$36.6026 / $57.4615 | Buy Now |
DISTI #
20390490
|
Verical | Connector Accessories Jam Nut Straight Stainless Steel Passivated Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$57.4615 / $141.6410 | Buy Now |
DISTI #
GLE809-035Z116W
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$77.0882 / $149.1480 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 11 |
|
$90.0500 / $169.9700 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 11 |
|
$138.5380 / $261.4900 | Buy Now |
Part Details for 809-035Z116W
809-035Z116W CAD Models
809-035Z116W Part Data Attributes
|
809-035Z116W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-035Z116W
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |