Part Details for 809-035Z120W by Glenair Inc
Overview of 809-035Z120W by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-035Z120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-809-035Z120W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 7 |
|
$149.2100 | Buy Now |
DISTI #
GLE809-035Z120W
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 809-035Z120W
809-035Z120W CAD Models
809-035Z120W Part Data Attributes
|
809-035Z120W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-035Z120W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |