Part Details for 809-042 by Glenair Inc
Overview of 809-042 by Glenair Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 809-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4744
|
Newark | Contact, Pin, 30-26Awg, Crimp, Product Range:Mighty Mouse Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Wire Size Awg Min:30Awg, For Use With:Glenair 80 Mighty Mouse Series Housing Connectors Rohs Compliant: Yes |Glenair 809-042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$6.9400 / $9.4100 | Buy Now |
DISTI #
3937-809-042-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$33.8700 | Buy Now |
DISTI #
809-042
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 809-042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$5.4136 / $23.4600 | Buy Now |
DISTI #
12AJ4744
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 12AJ4744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$7.6200 / $9.4100 | Buy Now |
DISTI #
654-809-042
|
Mouser Electronics | Circular MIL Spec Contacts #23 CRIMP PIN, #26-#30 AWG RoHS: Compliant | 30 |
|
$6.8400 / $18.1200 | Buy Now |
DISTI #
GLE809-042
|
Heilind Electronics | SZ #23 CRIMP PIN SERIES 791 | Americas - 62 in Stock |
|
$10.2786 / $19.8720 | Buy Now |
DISTI #
77961670
|
Verical | Contact PIN 23 Size Crimp ST Cable Mount 26-30AWG Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$5.1795 / $20.0513 | Buy Now |
DISTI #
71121288
|
Verical | Contact PIN 23 Size Crimp ST Cable Mount 26-30AWG Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$5.0500 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 56 |
|
$14.8000 / $18.0000 | Buy Now |
Part Details for 809-042
809-042 CAD Models
809-042 Part Data Attributes:
|
809-042
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-042
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |