Part Details for 809-054-10E by Glenair Inc
Overview of 809-054-10E by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 809-054-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE809-054-10E
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 809-054-10E
809-054-10E CAD Models
809-054-10E Part Data Attributes
|
809-054-10E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-054-10E
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ETHYLENE-PROPYLENE DIENE MONOMER | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 10 |