Part Details for 809-054-10F by Glenair Inc
Overview of 809-054-10F by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 809-054-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4754
|
Newark | Connector |Glenair 809-054-10F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$8.3100 / $26.7600 | Buy Now |
DISTI #
3937-809-054-10F-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$43.1000 | Buy Now |
DISTI #
809-054-10F
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-054-10F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$6.8608 / $29.7300 | Buy Now |
DISTI #
631-809-054-10F
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$8.8000 / $27.3400 | Order Now |
DISTI #
71112653
|
Verical | O-Rings Round Fluorosilicone Silver 1.09mm Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$10.0500 | Buy Now |
DISTI #
77961973
|
Verical | O-Rings Round Fluorosilicone Silver 1.09mm Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$10.3077 / $25.4103 | Buy Now |
DISTI #
809-054-10F
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.5700 / $26.7000 | Buy Now |
DISTI #
GLE809-054-10F
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$13.8161 / $26.7570 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 17 |
|
$16.1400 / $30.4900 | Buy Now |