Part Details for 809-083-10G4-17 by Glenair Inc
Overview of 809-083-10G4-17 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-G40-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
53610-G40-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
53610-G40-6LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 809-083-10G4-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3760
|
Newark | 809-083-10G4-17 |Glenair 809-083-10G4-17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1000 / $203.3500 | Buy Now |
DISTI #
631-809-083-10G4-17
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROSEAL - RUBBER COVER | 0 |
|
$55.3600 / $223.1800 | Order Now |