Part Details for 809-087-14G4-02 by Glenair Inc
Overview of 809-087-14G4-02 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-087-14G4-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4844
|
Newark | Connector |Glenair 809-087-14G4-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$55.0600 / $210.8600 | Buy Now |
DISTI #
3937-809-087-14G4-02-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$343.5000 | Buy Now |
DISTI #
809-087-14G4-02
|
Avnet Americas | Rubber Cover for 14 Size 804 Series Push-Pull Mighty Mouse Receptacle Connectors - Bulk (Alt: 809-087-14G4-02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
631-809-087-14G4-02
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 51+ start 3 weeks AOC | 0 |
|
$52.9200 / $246.1400 | Order Now |
DISTI #
GLE809-087-14G4-02
|
Heilind Electronics | RUBBER COVER | Americas - 13 in Stock |
|
Buy Now | |
DISTI #
GLE809-087-14G4-02
|
Interstate Connecting Components | RUBBER COVER | 39 |
|
Buy Now |
Part Details for 809-087-14G4-02
809-087-14G4-02 CAD Models
809-087-14G4-02 Part Data Attributes
|
809-087-14G4-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-087-14G4-02
Glenair Inc
Connector Accessory, Cover Item, Neoprene,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NEOPRENE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 14 |