Part Details for 809-088 by Glenair Inc
Overview of 809-088 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 809-088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-809-088-ND
|
DigiKey | MIGHT MOUSE INSERTION/EXTRACTION Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$146.8500 | Buy Now |
DISTI #
809-088
|
Avnet Americas | Insertion/Extraction Tool for Size 23 Crimp Contacts - Bulk (Alt: 809-088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$23.4232 / $101.4600 | Buy Now |
DISTI #
12AJ4845
|
Avnet Americas | Insertion/Extraction Tool for Size 23 Crimp Contacts - Bulk (Alt: 12AJ4845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 963 Partner Stock |
|
$29.3600 / $38.8000 | Buy Now |
DISTI #
654-809-088
|
Mouser Electronics | Extraction, Removal & Insertion Tools COMMERCIAL RoHS: Compliant | 946 |
|
$24.3600 / $58.6700 | Buy Now |
DISTI #
GLE809-088
|
Heilind Electronics | #23 INSERTION/EXTRACTION TOOL | Americas - 24 in Stock62 On Order |
|
$23.0225 / $23.5980 | Buy Now |
DISTI #
809-088
|
TTI | Extraction, Removal & Insertion Tools COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 323 In Stock |
|
$24.1300 / $38.9800 | Buy Now |
DISTI #
809-088
|
Avnet Americas | Insertion/Extraction Tool for Size 23 Crimp Contacts - Bulk (Alt: 809-088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$23.4232 / $101.4600 | Buy Now |
DISTI #
12AJ4845
|
Avnet Americas | Insertion/Extraction Tool for Size 23 Crimp Contacts - Bulk (Alt: 12AJ4845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 963 Partner Stock |
|
$29.3600 / $38.8000 | Buy Now |
DISTI #
809-088
|
Avnet Americas | Insertion/Extraction Tool for Size 23 Crimp Contacts - Bulk (Alt: 809-088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$23.4232 / $101.4600 | Buy Now |
DISTI #
12AJ4845
|
Avnet Americas | Insertion/Extraction Tool for Size 23 Crimp Contacts - Bulk (Alt: 12AJ4845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 963 Partner Stock |
|
$29.3600 / $38.8000 | Buy Now |
Part Details for 809-088
809-088 CAD Models
809-088 Part Data Attributes
|
809-088
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-088
Glenair Inc
Tool And Machinery, Insertion/extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Tool and Machinery Name | INSERTION/EXTRACTION TOOL |