Part Details for 809-092-07ZB10U by Glenair Inc
Overview of 809-092-07ZB10U by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 809-092-07ZB10U
809-092-07ZB10U CAD Models
809-092-07ZB10U Part Data Attributes
|
809-092-07ZB10U
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-092-07ZB10U
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 10 |