Part Details for 809-108C16 by Glenair Inc
Overview of 809-108C16 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-108C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4868
|
Newark | Connector |Glenair 809-108C16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$32.2700 / $104.0600 | Buy Now |
DISTI #
3937-809-108C16-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$96.6460 / $182.4300 | Buy Now |
DISTI #
809-108C16
|
Avnet Americas | HARDWARE - Bulk (Alt: 809-108C16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-809-108C16
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 weeks | 0 |
|
$28.7000 / $110.3500 | Order Now |
DISTI #
GLE809-108C16
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$53.7761 / $104.0580 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 660 |
|
$62.8200 / $118.5800 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 660 |
|
$96.6461 / $182.4300 | Buy Now |
Part Details for 809-108C16
809-108C16 CAD Models
809-108C16 Part Data Attributes
|
809-108C16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-108C16
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | GASKET | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 9 |