Part Details for 809-108F54 by Glenair Inc
Overview of 809-108F54 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-108F54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4883
|
Newark | Connector |Glenair 809-108F54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$36.5200 / $117.7900 | Buy Now |
DISTI #
3937-809-108F54-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$189.3400 | Buy Now |
DISTI #
809-108F54
|
Avnet Americas | Flange Gasket for Series 801 Mighty Mouse Circular Receptacle Connectors 8 Shell Size - Bulk (Alt: 809-108F54) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-809108F54
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 5 wks AOC | 0 |
|
$30.0700 / $116.3400 | Order Now |
DISTI #
GLE809-108F54
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$60.8752 / $117.7875 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$71.1100 / $134.2300 | Buy Now |
Part Details for 809-108F54
809-108F54 CAD Models
809-108F54 Part Data Attributes
|
809-108F54
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-108F54
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | FLUOROSILICONE | |
Military Connector Accessory Name | GASKET |