There are no models available for this part yet.
Overview of 809-108F59 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 809-108F59 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ4884
|
Newark | Connector |Glenair 809-108F59 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$36.1400 / $116.5400 | Buy Now | |
DISTI #
3937-809-108F59-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$114.1540 / $215.4800 | Buy Now | |
DISTI #
809-108F59
|
Avnet Americas | Flange Gasket for Series 801 Mighty Mouse Circular Receptacle Connectors 15 Shell Size - Bulk (Alt: 809-108F59) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
631-809108F59
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 3 wks AOC | 0 |
|
$31.3800 / $121.4000 | Order Now | |
DISTI #
71113937
|
Verical | 809-108F59 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$30.1667 / $61.8333 | Buy Now | |
DISTI #
77964220
|
Verical | 809-108F59 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$61.8333 / $116.7179 | Buy Now | |
DISTI #
GLE809-108F59
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$63.5225 / $122.9040 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$74.2000 / $140.0600 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 7 |
|
$114.1540 / $215.4800 | Buy Now |
CAD Models for 809-108F59 by Glenair Inc
Part Data Attributes for 809-108F59 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
FLUOROSILICONE
|
Military Connector Accessory Name
|
GASKET
|