Part Details for 809-135 by Glenair Inc
Overview of 809-135 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4930
|
Newark | Connector |Glenair 809-135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.1800 / $704.4300 | Buy Now |
DISTI #
3937-809-135-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$628.3380 / $1,235.0300 | Buy Now |
DISTI #
2899-809-135-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,136.4670 / $2,390.4300 | Buy Now |
DISTI #
809-135
|
Avnet Americas | CRIMP TOOL - Bulk (Alt: 809-135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-809-135
|
Mouser Electronics | Other Tools 11+ start 3 wks AOC | 0 |
|
$247.6000 / $326.8800 | Order Now |
DISTI #
GLE809-135
|
Interstate Connecting Components | CRIMP TOOLS | 0 |
|
$349.6434 / $704.4300 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 0 |
|
$628.3380 / $1,235.0300 | Buy Now |