There are no models available for this part yet.
Overview of 809-150-11F by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 809-150-11F by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ4942
|
Newark | Connector |Glenair 809-150-11F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$10.4000 / $33.5200 | Buy Now | |
DISTI #
3937-809-150-11F-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$31.1540 / $58.7700 | Buy Now | |
DISTI #
2899-809-150-11F-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$56.2750 / $113.6800 | Buy Now | |
DISTI #
809-150-11F
|
Avnet Americas | Replacement O-ring for Series 801 Series Mighty Mouse Jam Nut Receptacle Circular Connectors 11 Shell Size - Bulk (Alt: 809-150-11F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$32.1167 | Buy Now | |
DISTI #
631-809-150-11F
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories O-RING RoHS: Compliant | 0 |
|
$8.5600 / $33.1100 | Order Now | |
DISTI #
809-150-11F
|
TTI | Circular MIL Spec Tools, Hardware & Accessories O-RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.7400 / $33.1100 | Buy Now | |
DISTI #
GLE809-150-11F
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$17.3327 / $33.5205 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 17 |
|
$20.2500 / $38.2000 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 9 |
|
$31.1538 / $58.7700 | Buy Now |
CAD Models for 809-150-11F by Glenair Inc
Part Data Attributes for 809-150-11F by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|