Part Details for 809-191-06G2-SCS by Glenair Inc
Overview of 809-191-06G2-SCS by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-191-06G2-SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5016
|
Newark | Connector |Glenair 809-191-06G2-SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$33.0700 / $126.6200 | Buy Now |
DISTI #
3937-809-191-06G2-SCS-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$184.8000 | Buy Now |
DISTI #
2899-809-191-06G2-SCS-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$193.2130 / $390.1700 | Buy Now |
DISTI #
809-191-06G2-SCS
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-191-06G2-SCS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
631-809-191-06G2-SCS
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 wks AOC | 0 |
|
$27.4300 / $75.0900 | Order Now |
DISTI #
GLE809-191-06G2-SCS
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
Buy Now |