Part Details for 809-299 by Glenair Inc
Overview of 809-299 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 809-299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5139
|
Newark | Connector |Glenair 809-299 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$20.2000 / $126.0100 | Buy Now |
DISTI #
3937-809-299-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$81.4460 / $220.9200 | Buy Now |
DISTI #
809-299
|
Avnet Americas | Non-Removable Crimp Contact PIN Straight 20-23 AWG Cable Mount - Bulk (Alt: 809-299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$148.0996 | Buy Now |
DISTI #
631-809-299
|
Mouser Electronics | Circular MIL Spec Contacts #23 CRIMP PIN, #23-#20 AWG RoHS: Compliant | 0 |
|
$34.8000 / $124.2100 | Order Now |
DISTI #
71113571
|
Verical | Non-Removable Crimp Contacts Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$18.4103 / $33.5641 | Buy Now |
DISTI #
77964240
|
Verical | Non-Removable Crimp Contacts Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$33.5641 / $119.6667 | Buy Now |
DISTI #
809-299
|
TTI | Circular MIL Spec Contacts #23 CRIMP PIN, #23-#20 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$24.9300 / $27.5300 | Buy Now |
DISTI #
GLE809-299
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PIN | 0 |
|
$45.3205 / $126.0090 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 810 |
|
$52.9400 / $143.6000 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 810 |
|
$81.4461 / $220.9200 | Buy Now |
Part Details for 809-299
809-299 CAD Models
809-299 Part Data Attributes
|
809-299
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-299
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Mating Contacts | 809-300 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |